There are no models available for this part yet.
Overview of ACP-22-06-H-05.00-T-T-P-3 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-2003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S ACP |
Price & Stock for ACP-22-06-H-05.00-T-T-P-3 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACP-22-06-H-05.00-T-T-P-3
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-22-06-H-05.00-T-T-P-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
60d539ee3f7a2d03336d81b2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
Buy Now |
CAD Models for ACP-22-06-H-05.00-T-T-P-3 by Samtec Inc
Part Data Attributes for ACP-22-06-H-05.00-T-T-P-3 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
TERMINAL
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|