Part Details for ACP-22-04-H-02.00-S-S-P-1 by Samtec Inc
Overview of ACP-22-04-H-02.00-S-S-P-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-2003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S ACP |
Price & Stock for ACP-22-04-H-02.00-S-S-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACP-22-04-H-02.00-S-S-P-1-ND
|
DigiKey | ACP-22-04-H-02.00-S-S-P-1 Lead time: 7 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACP-22-04-H-02.00-S-S-P-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-22-04-H-02.00-S-S-P-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6266f75b1ac2f0b92f9249b0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for ACP-22-04-H-02.00-S-S-P-1
ACP-22-04-H-02.00-S-S-P-1 CAD Models
ACP-22-04-H-02.00-S-S-P-1 Part Data Attributes
|
ACP-22-04-H-02.00-S-S-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACP-22-04-H-02.00-S-S-P-1
Samtec Inc
Cable Assembly, 6 Conductor(s), Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |