ACP-16-04-G-01.00-T-BC-P-3
Samtec Inc
Description: Circular Connector, 4 Contact(s), Male, Wire Terminal, Plug,

Overview of ACP-16-04-G-01.00-T-BC-P-3 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Entertainment and Gaming

Price & Stock for ACP-16-04-G-01.00-T-BC-P-3 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ACP-16-04-G-01.00-T-BC-P-3
Avnet Americas AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-16-04-G-01.00-T-BC-P-3) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 5cd8c5d0cd7c1c4c380dd93c
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 6 Days Container: Bulk 0
Buy Now

CAD Models for ACP-16-04-G-01.00-T-BC-P-3 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACP-16-04-G-01.00-T-BC-P-3 by Samtec Inc

ACP-16-04-G-01.00-T-BC-P-3
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8544.42
Backshell Type
SOLID
Body Depth
2.183 inch
Body Diameter
0.886 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-10 °C
Option
WITH CABLE ASSEMBLY
Termination Type
WIRE
Total Number of Contacts
4
Want to compare parts?
  1. ACP-16-04-G-01.00-T-BC-P-3
    Samtec Inc
    Circular Connector, 4 Contact(s), Male, Wire Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACP-16-04-G-01.00-T-BC-P-3 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACP-16-04-G-01.00-T-BC-P-... by Samtec Inc

Select Manufacturer
Which Manufacturer of ACP-16-04-G-01.00-T-BC-P-... would you like to use for your alert(s)?
  • Please alert me when ACP-16-04-G-01.00-T-BC-P-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACP-16-04-G-01.00-T-BC-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACP-16-04-G-01.00-T-BC-P-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACP-16-04-G-01.00-T-BC-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACP-16-04-G-01.00-T-BC-P-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACP-16-04-G-01.00-T-BC-P-3 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: