Part Details for ACP-16-03-G-02.95-T-S-P-1 by Samtec Inc
Results Overview of ACP-16-03-G-02.95-T-S-P-1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-2003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S ACP |
Price & Stock for ACP-16-03-G-02.95-T-S-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACP-16-03-G-02.95-T-S-P-1
|
Avnet Americas | Cable Assembly Sealed 16AWG 2.95m 4POS Circular Power to 4POS Circular Power Terminal-Socket - Bulk ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ACP-16-03-G-02.95-T-S-P-1
ACP-16-03-G-02.95-T-S-P-1 CAD Models
ACP-16-03-G-02.95-T-S-P-1 Part Data Attributes
|
ACP-16-03-G-02.95-T-S-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACP-16-03-G-02.95-T-S-P-1
Samtec Inc
Cable Assembly, 16AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC |