Part Details for ACP-12-05-G-01.00-T-T-M-1 by Samtec Inc
Overview of ACP-12-05-G-01.00-T-T-M-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-2003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S ACP |
Price & Stock for ACP-12-05-G-01.00-T-T-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACP-12-05-G-01.00-T-T-M-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-12-05-G-01.00-T-T-M-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ACP1205G0100TTM1
|
Mouser Electronics | Specialized Cables AccliMate IP68 Sealed Circular Cable Assembly, Plug, 12 mm Shell RoHS: Compliant | 4 |
|
$29.7500 / $40.1700 | Buy Now |
DISTI #
5cd8c5bdcd7c1c4c380dc21e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for ACP-12-05-G-01.00-T-T-M-1
ACP-12-05-G-01.00-T-T-M-1 CAD Models
ACP-12-05-G-01.00-T-T-M-1 Part Data Attributes
|
ACP-12-05-G-01.00-T-T-M-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACP-12-05-G-01.00-T-T-M-1
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.888 mm | |
MIL Conformance | NO | |
Shielding | NO |