Part Details for ACP-12-05-G-01.00-T-BC-M-3 by Samtec Inc
Overview of ACP-12-05-G-01.00-T-BC-M-3 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-2003004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S ACP |
Price & Stock for ACP-12-05-G-01.00-T-BC-M-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ACP-12-05-G-01.00-T-BC-M-3-ND
|
DigiKey | ACP-12-05-G-01.00-T-BC-M-3 Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ACP-12-05-G-01.00-T-BC-M-3
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-12-05-G-01.00-T-BC-M-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c5b8cd7c1c4c380dbcb0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for ACP-12-05-G-01.00-T-BC-M-3
ACP-12-05-G-01.00-T-BC-M-3 CAD Models
ACP-12-05-G-01.00-T-BC-M-3 Part Data Attributes
|
ACP-12-05-G-01.00-T-BC-M-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACP-12-05-G-01.00-T-BC-M-3
Samtec Inc
Circular Connector, 6 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Backshell Type | SOLID | |
Body Depth | 2.211 inch | |
Body Diameter | 0.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |