Part Details for ACP-12-02-G-01.00-T-T-P-1 by Samtec Inc
Results Overview of ACP-12-02-G-01.00-T-T-P-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ACP-12-02-G-01.00-T-T-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACP-12-02-G-01.00-T-T-P-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-12-02-G-01.00-T-T-P-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ACP12020100TTP1
|
Mouser Electronics | Specialized Cables AccliMate(TM) IP68 Sealed Circular Cable Assembly RoHS: Compliant | 0 |
|
Order Now | |
|
Vyrian | Connector Accessories | 1607 |
|
RFQ |
Part Details for ACP-12-02-G-01.00-T-T-P-1
ACP-12-02-G-01.00-T-T-P-1 CAD Models
ACP-12-02-G-01.00-T-T-P-1 Part Data Attributes
|
ACP-12-02-G-01.00-T-T-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACP-12-02-G-01.00-T-T-P-1
Samtec Inc
Cable Assembly, 24AWG,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.888 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 24 AWG |