Part Details for ACP-12-02-G-00.65-T-BC-M-1 by Samtec Inc
Results Overview of ACP-12-02-G-00.65-T-BC-M-1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACP-12-02-G-00.65-T-BC-M-1 Information
ACP-12-02-G-00.65-T-BC-M-1 by Samtec Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACP-12-02-G-00.65-T-BC-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACP-12-02-G-00.65-T-BC-M-1
|
Avnet Americas | AccliMate IP68 Sealed Circular Cable Assembl - Bulk (Alt: ACP-12-02-G-00.65-T-BC-M-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ACP-12-02-G-00.65-T-BC-M-1
ACP-12-02-G-00.65-T-BC-M-1 CAD Models
ACP-12-02-G-00.65-T-BC-M-1 Part Data Attributes
|
ACP-12-02-G-00.65-T-BC-M-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACP-12-02-G-00.65-T-BC-M-1
Samtec Inc
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Backshell Type | SOLID | |
Body Depth | 2.211 inch | |
Body Diameter | 0.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |