Part Details for ACOV-SUB-50NB13 by ASSMANN WSW components GmbH
Overview of ACOV-SUB-50NB13 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for ACOV-SUB-50NB13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11442-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$2.8825 / $6.6900 | Buy Now |
DISTI #
V99:2348_22759055
|
Arrow Electronics | Hood 180° 50 Shell Size Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2215 | Americas - 1500 |
|
$2.2780 / $3.1933 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $6.4700 | Buy Now |
DISTI #
61900614
|
Verical | Hood 180° 50 Shell Size Polyamide RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 1500 |
|
$3.1933 | Buy Now |