Part Details for ACOV-SUB-37MB10 by ASSMANN WSW components GmbH
Overview of ACOV-SUB-37MB10 by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for ACOV-SUB-37MB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11431-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5962 | Buy Now |
DISTI #
V99:2348_22759091
|
Arrow Electronics | Hood 180° 37 Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 50 |
|
$2.3690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $7.2500 | Buy Now |
DISTI #
32348416
|
Verical | Hood 180° 37 Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$2.3690 | Buy Now |
DISTI #
C1S123500086856
|
Chip1Stop | Backshells | 50 |
|
$3.1700 | Buy Now |