There are no models available for this part yet.
Overview of ACOV-SUB-25MB42 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for ACOV-SUB-25MB42 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE11565-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$9.2365 / $15.2800 | Buy Now | |
DISTI #
V99:2348_22759109
|
Arrow Electronics | Hood 180° 25 Shell Size Nickel Zinc Die Cast RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 33 |
|
$4.4190 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$10.6100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1400 / $12.1000 | Buy Now | ||
DISTI #
32361458
|
Verical | Hood 180° 25 Shell Size Nickel Zinc Die Cast RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$4.4190 | Buy Now | |
DISTI #
C1S123500088447
|
Chip1Stop | Backshells | 33 |
|
$5.5300 | Buy Now |
CAD Models for ACOV-SUB-25MB42 by ASSMANN WSW components GmbH
Part Data Attributes for ACOV-SUB-25MB42 by ASSMANN WSW components GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|