Part Details for ACOV-SUB-09NB4 by ASSMANN WSW components GmbH
Overview of ACOV-SUB-09NB4 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACOV-SUB-09NB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11408-ND
|
DigiKey | BACKSHELL GENDER CHANGER 9/9P Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
52 In Stock |
|
$6.8078 / $11.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.8200 | Buy Now |
|
Onlinecomponents.com | D-SUB cover, 09 pin |
75 In Stock |
|
$7.3400 / $15.6300 | Buy Now |
|
Master Electronics | D-SUB cover, 09 pin |
75 In Stock |
|
$7.3400 / $15.6300 | Buy Now |