-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 3.6864MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7098
|
Newark | Standard Clock Oscillators Xtal Osc Xo 3.6864Mhz |Abracon ACO-3.6864MHZ-EK RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$1.7200 / $2.8200 | Buy Now |
DISTI #
2266-ACO-3.6864MHZ-EK-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS TTL Min Qty: 40 Lead time: 23 Weeks Container: Tube MARKETPLACE PRODUCT |
332 In Stock |
|
$1.7900 / $1.8400 | Buy Now |
DISTI #
535-9215-5-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS TTL Min Qty: 40 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7447 | Buy Now |
DISTI #
ACO-3.6864MHZ-EK
|
Avnet Americas | Oscillator, 3.6864 MHz, ? 30ppm, Through Hole, 20.2mm x 12.6mm, HCMOS / TTL, 5 V, ACO Series - Rail/Tube (Alt: ACO-3.6864MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.4460 | Buy Now |
DISTI #
815-ACO-3.6864-EK
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 3.6864MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.7200 / $1.7700 | Order Now |
|
Future Electronics | ACO Series 3.6864 MHz 20.2 x 12.6 mm 5 V ±30 ppm Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 22 Weeks Container: Tube |
0 Tube |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | DIP Crystal Clock Oscillator - 3.6864MHZ ±30ppm - 5VDC - -20°C to +70°C RoHS: Compliant |
332 Partner Stock |
|
$1.5200 / $3.3300 | Buy Now |
DISTI #
65663034
|
Verical | Oscillator XO 3.6864MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 332 |
|
$1.5900 / $1.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 44 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | OSCILLATOR, 0.32MHZ MIN, 200MHZ MAX, 3.6864MHZ NOM | 35 |
|
$1.8750 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACO-3.6864MHZ-EK
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACO-3.6864MHZ-EK
Abracon Corporation
XTAL OSC XO 3.6864MHZ HCMOS TTL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.32 MHz | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |