Part Details for ACNV4506-000E by Avago Technologies
Overview of ACNV4506-000E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACNV4506-000E
ACNV4506-000E CAD Models
ACNV4506-000E Part Data Attributes:
|
ACNV4506-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACNV4506-000E
Avago Technologies
SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 5.5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN |