-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 10MBps, DIP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2759
|
Newark | Optocoupler, Digital, 7.5Kv, Smdip-10, No. Of Channels:1 Channel, Isolation Voltage:7.5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:10Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom ACNV2601-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6900 / $6.3700 | Buy Now |
DISTI #
516-2889-1-ND
|
DigiKey | OPTOISO 7.5KV OPEN COLL 10DIP GW Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$2.6517 / $6.1800 | Buy Now |
DISTI #
ACNV2601-500E/BKN
|
Avnet Americas | 2MM DTI, JUPITER,T/R+LF - Cut TR (SOS) (Alt: ACNV2601-500E/BKN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Tape | 0 |
|
RFQ | |
DISTI #
ACNV2601-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 10-Pin DIP SMD T/R - Tape and Reel (Alt: ACNV2601-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.3936 / $2.8160 | Buy Now |
DISTI #
630-ACNV2601-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd Optocoupler 2mm DTI RoHS: Compliant | 0 |
|
$2.6500 / $6.1700 | Order Now |
|
Chip1Cloud | OPTOISO 7.5KV OPEN COLL 10DIP GW | 1125 |
|
RFQ | |
DISTI #
ACNV2601-500E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 10-Pin DIP SMD T/R (Alt: ACNV2601-500E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 46500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 38500 |
|
$4.2000 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACNV2601-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNV2601-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 10MBps, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |