There are no models available for this part yet.
Overview of ACNM7112SAZ by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ACNM7112SAZ by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X2499
|
Newark | Cn-M Relay(Auto |Panasonic ACNM7112SAZ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.5500 | Buy Now | |
DISTI #
255-5875-1-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 30A 12V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12 In Stock |
|
$3.1442 / $4.6300 | Buy Now | |
DISTI #
ACNM7112SAZ
|
Avnet Americas | Relay Automotive SPST-NO 30A 12VDC 225 Ohm Gull Wing SMD T/R (Alt: ACNM7112SAZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | 400 Factory Stock |
|
$2.5472 / $2.8841 | Buy Now | |
DISTI #
769-ACNM7112SAZ
|
Mouser Electronics | Automotive Relays 1 Form A Hh Heat Res Max 7.2V DC Coil 12 RoHS: Compliant | 175 |
|
$2.8300 / $4.6300 | Buy Now | |
DISTI #
74611883
|
RS | Automotive Relay (PCB Obihiro)CN-M Relay(Automotive) | Panasonic Electronic Components ACNM7112SAZ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 | RFQ | |
Future Electronics | ACNM Series 12 VDC 30 A 640 mW SPST-NO Surface Mount Middle Load Relay RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now | ||
Onlinecomponents.com | Relays 12VDC 225Ohm 30A SPST-NO(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive RoHS: Compliant | 400 Factory Stock |
|
$2.5400 / $3.0200 | Buy Now | ||
DISTI #
ACNM7112SAZ
|
Avnet Abacus | - Tape and Reel (Alt: ACNM7112SAZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Relays 12VDC 225Ohm 30A SPST-NO(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive RoHS: Compliant | 400 Factory Stock |
|
$2.5400 / $3.0200 | Buy Now |
CAD Models for ACNM7112SAZ by Panasonic Electronic Components
Part Data Attributes for ACNM7112SAZ by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.50
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
11 mm
|
Body Height
|
14.4 mm
|
Body Length or Diameter
|
15.5 mm
|
Coil Current(DC)-Max
|
0.053 A
|
Coil Operate Voltage(DC)
|
7.2 V
|
Coil Power
|
640 mW
|
Coil Release Voltage(DC)
|
1 V
|
Coil Resistance
|
225 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
30 A
|
Contact (DC) Max Rating R Load
|
30A@14VDC
|
Contact Voltage(DC)-Max
|
14 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Physical Dimension
|
15.5mm x 11mm x 14.4mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for ACNM7112SAZ
-
ACNM7112SAXPower/Signal Relays
-
YW396-02VHeaders and Edge Type Connectors
-
PIC16F1937-I/PTMicrocontrollers
-
UC2845BD1R2GSwitching Regulator or Controllers
-
FDMC2610Power Field-Effect Transistors
-
ADA600F-36-FPower Supply Modules
-
AD8529ARM-REELOperational Amplifiers
-
AD7816ARMZ-REEL7Other Analog ICs
-
XC6209B332MRLinear Regulator ICs