Part Details for ACNM5112SA by Panasonic Electronic Components
Overview of ACNM5112SA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACNM5112SA
ACNM5112SA CAD Models
ACNM5112SA Part Data Attributes
|
ACNM5112SA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACNM5112SA
Panasonic Electronic Components
Electromechanical Relay, SPST, 30A (Contact), 14VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 11 mm | |
Body Height | 15.1 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 225 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@14VDC | |
Contact Resistance | 5 mΩ | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 15.5mm x 11mm x 15.1mm | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Termination Type | SOLDER |