Part Details for ACNL-X2-80X600-LB-SA44 by SMC Corporation of America
Overview of ACNL-X2-80X600-LB-SA44 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SA44B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 820pF | |
FCE17B25SA440G | Amphenol Communications Solutions | Filtered D-sub, 25pin, Socket, 820pF, 50u\\ gold plating | |
FCE17A15SA440 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF |
Price & Stock for ACNL-X2-80X600-LB-SA44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74925960
|
RS | CYLINDER, TIE ROD, ACNL SERIES | SMC Corporation ACNL-X2-80X600-LB-SA44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$625.7700 | RFQ |