Part Details for ACMSP3415-HF by Comchip Technology Corporation Ltd
Overview of ACMSP3415-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ACMSP3415-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACMSP3415-HFCT-ND
|
DigiKey | MOSFET P-CH 20V 4A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2872 In Stock |
|
$0.1625 / $0.6600 | Buy Now |
DISTI #
750-ACMSP3415-HF
|
Mouser Electronics | MOSFETs AUTOMOTIVE MOSFET P-CH 20VDS 10VGS 4A RoHS: Compliant | 1785 |
|
$0.1620 / $0.5800 | Buy Now |
|
NAC | AUTOMOTIVE MOSFET P-CH 20VDS 10VGS 4A SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 5000 | 0 |
|
$0.1860 / $0.3300 | Buy Now |
Part Details for ACMSP3415-HF
ACMSP3415-HF CAD Models
ACMSP3415-HF Part Data Attributes
|
ACMSP3415-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACMSP3415-HF
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |