Part Details for ACMS322513A520 by Maxecho Technologies Corp
Results Overview of ACMS322513A520 by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACMS322513A520 Information
ACMS322513A520 by Maxecho Technologies Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACMS322513A520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-ACMS322513A520CT-ND
|
DigiKey | FERRITE BEAD 52 OHM 1210 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0789 / $0.4000 | Buy Now |
Part Details for ACMS322513A520
ACMS322513A520 CAD Models
ACMS322513A520 Part Data Attributes
|
ACMS322513A520
Maxecho Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ACMS322513A520
Maxecho Technologies Corp
Ferrite Chip, 1 Function(s), 3A
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXECHO TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1210 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 52 OHM Ω | |
Rated Current | 3 A | |
Width | 2.5 mm |
Alternate Parts for ACMS322513A520
This table gives cross-reference parts and alternative options found for ACMS322513A520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACMS322513A520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBUP00160808121Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | ACMS322513A520 vs BBUP00160808121Y00 |
FBH321611T-600Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | ACMS322513A520 vs FBH321611T-600Y-S |
SHH-1T4532-121JL | Sumida Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 | ACMS322513A520 vs SHH-1T4532-121JL |
MCP0805F600PB-T | AEM Inc | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | ACMS322513A520 vs MCP0805F600PB-T |
WB321611B600QLT30 | Walsin Technology Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | ACMS322513A520 vs WB321611B600QLT30 |
MFBW1V2012-050-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | ACMS322513A520 vs MFBW1V2012-050-R |
BBPY00160808190Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | ACMS322513A520 vs BBPY00160808190Y00 |
MCP1206P101PB-T | AEM Inc | Check for Price | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | ACMS322513A520 vs MCP1206P101PB-T |
LBMGA160808T600RG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | ACMS322513A520 vs LBMGA160808T600RG |
MFBW1V2012-150-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | ACMS322513A520 vs MFBW1V2012-150-R |