Part Details for ACMS321609A2212.5A by Hongxinwei Electronics Co,.Ltd
Overview of ACMS321609A2212.5A by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACMS321609A2212.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120m 25% 220100MHz 1206 Ferrite Beads ROHS | 2892 |
|
$0.0070 / $0.0131 | Buy Now |