Part Details for ACML-0603-500-T by Abracon Corporation
Overview of ACML-0603-500-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for ACML-0603-500-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-ACML-0603-500
|
Mouser Electronics | Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm RoHS: Compliant | 10407 |
|
$0.0160 / $0.1000 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 50 ohms ±25% @100MHz - 500mA - DCR: 0.1ohms RoHS: Compliant | 0 |
|
$0.0150 / $0.0705 | Buy Now |
Part Details for ACML-0603-500-T
ACML-0603-500-T CAD Models
ACML-0603-500-T Part Data Attributes
|
ACML-0603-500-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603-500-T
Abracon Corporation
Data Line Filter, 1 Function(s), 1A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Width | 0.8 mm |