Part Details for ACML-0603-310-T by Abracon Corporation
Overview of ACML-0603-310-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for ACML-0603-310-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7766
|
Newark | Multilayer Ferrite Chip Bead 1.6 X 0.8 X 0.8Mm 31 Ohm/Tape & Reel (Tr) |Abracon ACML-0603-310-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
535-ACML-0603-310-TCT-ND
|
DigiKey | FERRITE BEAD 31 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91009 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
ACML-0603-310-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 31 Ohm, 600 mA, 350 Milliohm, ? 25% - Tape and Reel (Alt: ACML-0603-310-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 | Buy Now |
DISTI #
815-ACML-0603-31
|
Mouser Electronics | Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 31 OHM RoHS: Compliant | 13566 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 31 Ohms @ 100 MHz 0603 (1608 Metric) 500mA 50mOhm Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0140 / $0.0152 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 31 ohms ±25% @100MHz - 600mA - DCR: 0.35ohms RoHS: Compliant | 0 |
|
$0.0105 / $0.0212 | Buy Now |
DISTI #
ACML-0603-310-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 31 Ohm, 600 mA, 350 Milliohm, � 25% - Tape and Reel (Alt: ACML-0603-310-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ACML-0603-310-T
ACML-0603-310-T CAD Models
ACML-0603-310-T Part Data Attributes
|
ACML-0603-310-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACML-0603-310-T
Abracon Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for ACML-0603-310-T
This table gives cross-reference parts and alternative options found for ACML-0603-310-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0603-310-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLB05-150-RC | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | ACML-0603-310-T vs MLB05-150-RC |
FBM-10-160808-100T | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | ACML-0603-310-T vs FBM-10-160808-100T |
742792608LF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | Wurth Elektronik | ACML-0603-310-T vs 742792608LF |
FBM0603-100E | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | ACML-0603-310-T vs FBM0603-100E |
ILBB0603ER300V | Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | ACML-0603-310-T vs ILBB0603ER300V |
MLB05-190-RC | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | ACML-0603-310-T vs MLB05-190-RC |
NCB0603GK110TR050QYF | Ferrite Chip | NIC Components Corp | ACML-0603-310-T vs NCB0603GK110TR050QYF |
FB03YTYN190 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | SEI Stackpole Electronics Inc | ACML-0603-310-T vs FB03YTYN190 |
ABBK00160808100Y00 | Ferrite Chip, | Chilisin Electronics Corp | ACML-0603-310-T vs ABBK00160808100Y00 |
GMLB-160808-0010Y-BK | Ferrite Chip, | Pulse Maglayers | ACML-0603-310-T vs GMLB-160808-0010Y-BK |