There are no models available for this part yet.
Overview of ACML-0603-252-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Price & Stock for ACML-0603-252-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W7764
|
Newark | Multilayer Ferrite Chip Bead 1.6 X 0.8 X 0.8Mm 2500 Ohm/Tape & Reel (Tr) |Abracon ACML-0603-252-T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now | |
DISTI #
535-ACML-0603-252-TCT-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3675 In Stock |
|
$0.0138 / $0.1000 | Buy Now | |
DISTI #
ACML-0603-252-T
|
Avnet Americas | Ind Chip Bead Multi-Layer 2.5KOhm 25% 100MHz Ferrite 0603 T/R - Tape and Reel (Alt: ACML-0603-252-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0169 | Buy Now | |
DISTI #
815-ACML-63-252-T
|
Mouser Electronics | Ferrite Beads 2500 OHM 25% RoHS: Compliant | 8265 |
|
$0.0130 / $0.1000 | Buy Now | |
Future Electronics | 2.5 kOhms 100 MHz 1 - Ferrite Bead 0603 (1608 Metric) 200mA 1.2Ohm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0140 / $0.0152 | Buy Now | ||
Onlinecomponents.com | SMD Multilayer Ferrite Chip Bead - 2500 ohms ±25% @100MHz - 200mA - DCR: 1.2ohms RoHS: Compliant | 0 |
|
$0.0105 / $0.0212 | Buy Now | ||
DISTI #
ACML-0603-252-T
|
TTI | Ferrite Beads 2500 OHM 25% Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0140 / $0.0143 | Buy Now | |
DISTI #
ACML-0603-252-T
|
Avnet Abacus | - Tape and Reel (Alt: ACML-0603-252-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ACML-0603-252-T by Abracon Corporation
Part Data Attributes for ACML-0603-252-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
DC Resistance-Max
|
1.2 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
2500 OHM Ω
|
Packing Method
|
TR, 7 Inch
|
Rated Current
|
0.2 A
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for ACML-0603-252-T
This table gives cross-reference parts and alternative options found for ACML-0603-252-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-0603-252-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608Y121CTAH0 | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | ACML-0603-252-T vs MMZ1608Y121CTAH0 |