Part Details for ACMD-7401-TR1 by Avago Technologies
Overview of ACMD-7401-TR1 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L3ACMDFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L3ACMDFA#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L3ACMDFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for ACMD-7401-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$3.0766 / $7.5040 | Buy Now |
|
Quest Components | ACMD-7401 | 800 |
|
$3.5175 / $10.0500 | Buy Now |
Part Details for ACMD-7401-TR1
ACMD-7401-TR1 CAD Models
ACMD-7401-TR1 Part Data Attributes
|
ACMD-7401-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACMD-7401-TR1
Avago Technologies
1850 MHz(Tx)-1910 MHz(Tx), 1930 MHz(Rx)-1990 MHz(Rx), DUPLEXER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 1.4 mm | |
Insertion Loss (Rx) | 3.8 dB | |
Insertion Loss (Tx) | 4.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Width | 5 mm |