Part Details for ACMD-7401-TR1 by Agilent Technologies Inc
Overview of ACMD-7401-TR1 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L3ACMDFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L3ACMDFA#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L3ACMDFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for ACMD-7401-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ACMD-7401 | 627 |
|
$3.9750 / $7.9500 | Buy Now |
Part Details for ACMD-7401-TR1
ACMD-7401-TR1 CAD Models
ACMD-7401-TR1 Part Data Attributes
|
ACMD-7401-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ACMD-7401-TR1
Agilent Technologies Inc
Duplexer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 1.4 mm | |
Insertion Loss (Rx) | 2.2 dB | |
Insertion Loss (Tx) | 1.8 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 5 mm |