Part Details for ACMA3225-242T by KOHER Electronic
Overview of ACMA3225-242T by KOHER Electronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL4242TDRJRQ1 | Texas Instruments | Automotive Adjustable LED Driver 8-SON -40 to 105 | |
DS92LV3242TVSX/NOPB | Texas Instruments | 20-85 MHz 32-Bit Channel Link II Deserializer 64-TQFP -40 to 85 | |
LM3242TMX/NOPB | Texas Instruments | 6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90 |
Price & Stock for ACMA3225-242T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2400��@100MHz 300m�� 2 SMD-4P,3.3x2.5mm Common Mode Filters ROHS | 1970 |
|
$0.1682 / $0.3104 | Buy Now |
|
LCSC | 2400100MHz 300m 2 SMD-4P3.3x2.5mm Common Mode Filters ROHS | 1965 |
|
$0.1752 / $0.3233 | Buy Now |