ACM4532-601-2P-TL
TDK Corporation
Description: Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT, SMD, 4 PIN

Overview of ACM4532-601-2P-TL by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACM4532-601-2P-TL by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACM4532-601-2P-TL by TDK Corporation

ACM4532-601-2P-TL
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.1 Ω
Filter Type
DATA LINE FILTER
Height
3 mm
Insulation Resistance-Min
10 MΩ
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
600 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
1.5 A
Rated Voltage
50 V
Width
3.2 mm
Want to compare parts?
  1. ACM4532-601-2P-TL
    TDK Corporation
    Data Line Filter, 2 Function(s), 50V, 1.5A, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for ACM4532-601-2P-TL

This table gives cross-reference parts and alternative options found for ACM4532-601-2P-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM4532-601-2P-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACM4532-601-2P-T001 Ferrite Chip, 2 Function(s), 50V, 1.5A, TDK Corporation ACM4532-601-2P-TL vs ACM4532-601-2P-T001
Part Number Description Manufacturer Compare
ACM4532-801-2P-T 2 FUNCTIONS, 50 V, 1 A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN TDK Corporation ACM4532-601-2P-TL vs ACM4532-801-2P-T
ACM4532-801-2P-TL 2 FUNCTIONS, 50 V, 1 A, DATA LINE FILTER, ROHS COMPLIANT, SMD, 4 PIN TDK Corporation ACM4532-601-2P-TL vs ACM4532-801-2P-TL
ACP3225-102-2P-TL000 Data Line Filter, 2 Function(s), 60V, 1.2A, TDK Corporation ACM4532-601-2P-TL vs ACP3225-102-2P-TL000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACM4532-601-2P-TL by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACM4532-601-2P-TL by TDK Corporation

  • Please alert me when ACM4532-601-2P-TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACM4532-601-2P-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACM4532-601-2P-TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACM4532-601-2P-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACM4532-601-2P-TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACM4532-601-2P-TL by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: