Part Details for ACM36US24 by XP Power
Overview of ACM36US24 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACM36US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9834
|
Newark | Adapter, Ac-Dc, 24V, 1.5A, 36W, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:24V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Rohs Compliant: Yes |Xp Power ACM36US24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$22.4100 / $26.0600 | Buy Now |
DISTI #
1470-4473-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 36W Min Qty: 1 Lead time: 27 Weeks Container: Box |
281 In Stock |
|
$16.6100 / $19.7700 | Buy Now |
DISTI #
209-ACM36US24
|
Mouser Electronics | Wall Mount AC Adapters XP Power, AC-DC Wall Mount PSU, 36W,Level VI, ITE & Medical RoHS: Compliant | 47 |
|
$16.6100 / $19.2500 | Buy Now |
DISTI #
71110203
|
RS | Power Supply AC-DC Desktop Medical&ITE 36W 24V@1.5A 90-264V Input | XP Power ACM36US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 54 |
|
$17.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
145 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476724
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 145 |
|
$28.8400 / $32.5900 | Buy Now |
DISTI #
ACM36US24
|
TME | Power supply: switched-mode, mains,plug, 24VDC, 1.5A, 36W, 88.8% Min Qty: 1 | 9 |
|
$18.3500 / $22.2900 | Buy Now |
DISTI #
ACM36US24
|
Avnet Abacus | XP Power, AC-DC Wall Mount PSU, 36W,Level VI, ITE & Medical (Alt: ACM36US24) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Wall Mount AC Adapter Medical&ITE, 36W, 24V 1.5A, 90-264VAC Input, Interchang AC Conn, DC P Center Barrel 2.5mm | 50 |
|
$87.8500 | Buy Now |