Part Details for ACM2520-601-3P-T002 by TDK Corporation
Results Overview of ACM2520-601-3P-T002 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM2520-601-3P-T002 Information
ACM2520-601-3P-T002 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACM2520-601-3P-T002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-ACM2520-601-3P-T002TR-ND
|
DigiKey | CMC 3LN 600 OHM SMD Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3716 | Buy Now |
DISTI #
ACM2520-601-3P-T002
|
Avnet Americas | Common Mode Filter 600MHz 1008 T/R - Tape and Reel (Alt: ACM2520-601-3P-T002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2850 / $0.3250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.3340 | Buy Now |
Part Details for ACM2520-601-3P-T002
ACM2520-601-3P-T002 CAD Models
ACM2520-601-3P-T002 Part Data Attributes
|
ACM2520-601-3P-T002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2520-601-3P-T002
TDK Corporation
Data Line Filter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1008, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 20 V | |
Width | 2 mm |