Part Details for ACM2012-361-2P-T000 by TDK Corporation
Overview of ACM2012-361-2P-T000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM2012-361-2P-T000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM2012-361-2P-T00
|
Avnet Americas | Ind Common Mode Filter Wirewound 360Ohm 100MHz 220mA 0805 T/R - Tape and Reel (Alt: ACM2012-361-2P-T00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4908 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 50 V, 0.22 A, DATA LINE FILTER | 11388 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 50 V, 0.22 A, DATA LINE FILTER | 3926 |
|
$0.3750 / $1.2500 | Buy Now |
|
Sense Electronic Company Limited | 0805C | 2669 |
|
RFQ |