Part Details for ACM2004D-FL-GBS-D by AZ Displays Inc
Results Overview of ACM2004D-FL-GBS-D by AZ Displays Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM2004D-FL-GBS-D Information
ACM2004D-FL-GBS-D by AZ Displays Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ACM2004D-FL-GBS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70039310
|
RS | Displays LCD Character 20x4 Transflective LED Backlight Gray STN ACM Series | AZ Displays ACM2004D-F... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 132 |
|
$20.9500 / $23.2800 | Buy Now |
|
Onlinecomponents.com | LCD Character Display Module 20 x 4 Transflective Green B/L, Gray STN, Bottom RoHS: Compliant |
68 In Stock |
|
$11.0600 / $35.3400 | Buy Now |
DISTI #
79326054
|
Verical | ACM2004D-FL-GBS-D Min Qty: 2 Package Multiple: 2 Date Code: 1702 | Americas - 68 |
|
$20.8520 / $45.9420 | Buy Now |
|
Master Electronics | LCD Character Display Module 20 x 4 Transflective Green B/L, Gray STN, Bottom RoHS: Compliant |
68 In Stock |
|
$11.0600 / $35.3400 | Buy Now |