Part Details for ACM20-4-AC1-R-F-C by Murata Manufacturing Co Ltd
Results Overview of ACM20-4-AC1-R-F-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM20-4-AC1-R-F-C Information
ACM20-4-AC1-R-F-C by Murata Manufacturing Co Ltd is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACM20-4-AC1-R-F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0784
|
Avnet Americas | Four-Function AC Power Meters 4-Pin - Bulk (Alt: 29R0784) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk |
40 Partner Stock |
|
$57.7000 / $78.0800 | Buy Now |
DISTI #
ACM20-4-AC1-R-F-C
|
Avnet Americas | Four-Function AC Power Meters 4-Pin - Boxed Product (Development Kits) (Alt: ACM20-4-AC1-R-F-C) Min Qty: 108 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$58.3947 | Buy Now |
DISTI #
580-ACM20-4-AC1-RF-C
|
Mouser Electronics | Digital Panel Meters AC POWR METER-100A FREQUENCY RoHS: Compliant | 150 |
|
$56.5800 / $74.1700 | Buy Now |
DISTI #
87603264
|
Verical | Four-Function AC Power Meters Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$102.9700 | Buy Now |
DISTI #
75303524
|
Verical | Four-Function AC Power Meters Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 9 |
|
$33.4500 / $36.5000 | Buy Now |
DISTI #
ACM20-4-AC1-R-F-C
|
TTI | Digital Panel Meters AC POWR METER-100A FREQUENCY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$54.1200 / $59.1700 | Buy Now |
DISTI #
ACM20-4-AC1-R-F-C
|
Avnet Abacus | FourFunction AC Power Meters 4Pin (Alt: ACM20-4-AC1-R-F-C) RoHS: Compliant Min Qty: 108 Package Multiple: 12 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |