Part Details for ACM10DSEI-S243 by Sullins Connector Solutions
Overview of ACM10DSEI-S243 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS243/BCA | Rochester Electronics LLC | 54LS243 - Bus Transceiver, QUAD, NONINVERTING, WITH 3-STATE OUTPUTS - Dual marked (M38510/32802BCA) | |
SIT8008BC-21-33S-24.367825 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for ACM10DSEI-S243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM10DSEI-S243-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$10.4100 | Buy Now |
Part Details for ACM10DSEI-S243
ACM10DSEI-S243 CAD Models
ACM10DSEI-S243 Part Data Attributes
|
ACM10DSEI-S243
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACM10DSEI-S243
Sullins Connector Solutions
Card Edge Connector, 20 Contact(s), 2 Row(s), 0.156 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.406 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.186 inch | |
Total Number of Contacts | 20 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |