Part Details for ACM06US12 by XP POWER
Results Overview of ACM06US12 by XP POWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM06US12 Information
ACM06US12 by XP POWER is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ACM06US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | AC-DC External PSU, 6W, Level VI, Medical & ITE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$13.5600 | Buy Now |
Part Details for ACM06US12
ACM06US12 CAD Models
ACM06US12 Part Data Attributes
|
ACM06US12
XP POWER
Buy Now
Datasheet
|
Compare Parts:
ACM06US12
XP POWER
AC/DC WALL MOUNT ADAPTER 12V 6W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
ACM06US12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the ACM06US12 is designed to withstand high-vibration environments. However, it's essential to ensure that the module is properly secured to the PCB and that the PCB is rigid enough to prevent flexing or resonance that could affect the module's performance.
-
The maximum allowable capacitance for the output filter capacitor is 47uF. Exceeding this value may affect the module's stability and performance.
-
Yes, but it's crucial to ensure adequate airflow and heat dissipation. The module's thermal performance may be affected in sealed or enclosed environments, and the maximum ambient temperature rating may need to be derated accordingly.
-
XP Power recommends a fuse rating of 2A to 5A, depending on the specific application and input voltage. The fuse should be able to handle the module's peak inrush current and provide adequate protection against overcurrent conditions.