Part Details for ACM-31-900M-T by Abracon Corporation
Results Overview of ACM-31-900M-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM-31-900M-T Information
ACM-31-900M-T by Abracon Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG1K900M142ER | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle |
Price & Stock for ACM-31-900M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ACM-31-900M-TCT-ND
|
DigiKey | CMC 370MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$0.1375 / $0.3300 | Buy Now |
DISTI #
ACM-31-900M-T
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 370 mA, 3mm x 1.6mm x 1.8mm - Tape and Reel (Alt: ACM-31-900M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1419 | Buy Now |
DISTI #
815-ACM-31-900M-T
|
Mouser Electronics | Common Mode Chokes / Filters CMC 90 Ohm a. 100MHz 1.000 A 300.00 mOhm RoHS: Compliant | 57 |
|
$0.1280 / $0.3300 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 90Ohm 100MHz 0.37A 0.3Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
2000 Reel |
|
$0.1290 / $0.1350 | Buy Now |
|
Onlinecomponents.com | CMC 370mA 2LN 90 ohm SMD RoHS: Compliant | 0 |
|
$0.1085 / $0.1667 | Buy Now |
DISTI #
ACM-31-900M-T
|
Avnet Abacus | Choke Common Mode 90 Ohm 370 mA 3mm x 16mm x 18mm - Tape and Reel (Alt: ACM-31-900M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1800 / $0.1929 | Buy Now |
Part Details for ACM-31-900M-T
ACM-31-900M-T CAD Models
ACM-31-900M-T Part Data Attributes
|
ACM-31-900M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-31-900M-T
Abracon Corporation
Data Line Filter, 2 Function(s), 50V, 0.37A,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Width | 1.6 mm |
ACM-31-900M-T Frequently Asked Questions (FAQ)
-
Abracon recommends a symmetrical PCB layout with a solid ground plane, and keeping the oscillator as close to the microcontroller as possible. A 4-layer PCB with a dedicated ground plane is ideal. Avoid routing signals under the oscillator and keep the area around it clear of components.
-
To ensure reliable startup, Abracon recommends a power-up ramp time of at least 1ms, and a power supply voltage that reaches the minimum specified voltage (1.8V) before the oscillator is enabled. Additionally, ensure the oscillator is properly terminated and the load capacitance is within the specified range.
-
The ACM-31-900M-T is rated for operation from -40°C to +85°C. However, Abracon recommends derating the frequency tolerance by 0.05ppm/°C for temperatures above 70°C to ensure optimal performance.
-
Yes, the ACM-31-900M-T is designed to meet EMI requirements for most applications. Abracon recommends following proper PCB layout and shielding techniques, such as using a metal shield or a shielded enclosure, to minimize EMI emissions.
-
The typical lead time for the ACM-31-900M-T is 8-12 weeks, and the minimum order quantity (MOQ) is 1,000 pieces. However, lead times and MOQs may vary depending on the region and availability, so it's best to check with Abracon or an authorized distributor for the most up-to-date information.