-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1518
|
Newark | Common Mode Choke, 500Ma, 0.145 , 90 @100Hz, Smd, 1.60 X 0.85 X 1.10Mm Rohs Compliant: Yes |Abracon ACM-0603-900-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3770 | Buy Now |
DISTI #
53X1154
|
Newark | Cmc 500Ma 2Ln 90 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ACM-0603-900-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3770 | Buy Now |
DISTI #
535-12407-1-ND
|
DigiKey | CMC 500MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2171 In Stock |
|
$0.2675 / $0.7300 | Buy Now |
DISTI #
ACM-0603-900-T
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 500 mA, 1.6mm x 0.85mm x 1.1mm - Tape and Reel (Alt: ACM-0603-900-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2658 | Buy Now |
DISTI #
815-ACM-0603-900-T
|
Mouser Electronics | Common Mode Chokes / Filters 90 OHM 500MA 2LN RoHS: Compliant | 0 |
|
$0.2670 / $0.7300 | Order Now |
DISTI #
V72:2272_09149981
|
Arrow Electronics | Common Mode Chokes Dual 90Ohm 100MHz 0.5A 0.145Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2003 |
|
$0.2745 / $0.3427 | Buy Now |
DISTI #
74008567
|
RS | Choke, common mode choke coil, 500MA, 2LN, 90 OHM, SMD, 1.60 x 0.85 x 1.10mm | Abracon ACM-0603-900-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6600 | RFQ |
|
Future Electronics | ACM Series 0603 90 Ω ±25% 500 mA 145 mΩ DCR Common Mode Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 92000Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Onlinecomponents.com | SMD Wirewound Common Mode Choke - 90 ohms ±25% @100MHz - 500mA - 50VDC - DCR: 0.145ohms RoHS: Compliant |
6000 In Stock |
|
$0.2532 / $0.2751 | Buy Now |
DISTI #
83648353
|
Verical | Common Mode Chokes Dual 90Ohm 100MHz 0.5A 0.145Ohm DCR SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2428 | Americas - 22000 |
|
$0.3968 / $0.4667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM-0603-900-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-0603-900-T
Abracon Corporation
Data Line Filter, 2 Function(s), 50V, 0.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
DC Resistance-Max | 0.145 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 0.85 mm |