Datasheets
ACLM4800FM22R by:

Limiter, 100MHz Min, 2000MHz Max, HERMETIC SEALED, CASE M22, 2 PIN

Part Details for ACLM4800FM22R by Aeroflex Signal & Control Solutions

Overview of ACLM4800FM22R by Aeroflex Signal & Control Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ACLM4800FM22R

ACLM4800FM22R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACLM4800FM22R Part Data Attributes

ACLM4800FM22R Aeroflex Signal & Control Solutions
Buy Now Datasheet
Compare Parts:
ACLM4800FM22R Aeroflex Signal & Control Solutions Limiter, 100MHz Min, 2000MHz Max, HERMETIC SEALED, CASE M22, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX CONTROL COMPONENTS INC
Reach Compliance Code unknown
Additional Feature I/P POWER-MAX (PEAK)=50DBM
Adjustability FIXED
Construction COMPONENT
Operating Frequency-Max 2000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type LIMITER
VSWR-Max 1.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACLM4800FM22R by Aeroflex Signal & Control Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACLM4800FM22R by Aeroflex Signal & Control Solutions

Select Manufacturer
Which Manufacturer of ACLM4800FM22R would you like to use for your alert(s)?
  • Please alert me when ACLM4800FM22R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACLM4800FM22R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACLM4800FM22R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACLM4800FM22R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACLM4800FM22R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACLM4800FM22R by Aeroflex Signal & Control Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: