Part Details for ACL800 by ACL Inc
Overview of ACL800 by ACL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACL800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4193
|
Newark | Digital Megohmmeter, 100V, 1013 Ohm, Insulation Tester Type:Digital Megohmmeter, Insulation Testing Voltage:10V, 100V, Insulation Testing Resistance:103Ohm To 1.013Kohm, Operating Temperature Min:-, Operating Temperature Max:- Rohs Compliant: Yes |Acl Staticide ACL800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,708.7200 | Buy Now |