Part Details for ACL300B by ACL Inc
Overview of ACL300B by ACL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACL300B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B4189
|
Newark | Electrostatic Locator Meter 30Kv, Analog, Product Type:Analog Electrostatic Detection Meter, Product Range:-, Accuracy:10%, External Depth:1.313", External Height:4.375", External Width:2.625", High Range Max:30Kv, High Range Min:0V Rohs Compliant: Yes |Acl Staticide ACL300B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |