Part Details for ACL-IEEE488-MD1-A, DB25P TO IEEE-488(M) by ADLINK Technology Inc
Results Overview of ACL-IEEE488-MD1-A, DB25P TO IEEE-488(M) by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACL-IEEE488-MD1-A, DB25P TO IEEE-488(M) Information
ACL-IEEE488-MD1-A, DB25P TO IEEE-488(M) by ADLINK Technology Inc is an RF/Microwave Limiter.
RF/Microwave Limiters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for ACL-IEEE488-MD1-A, DB25P TO IEEE-488(M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-ACLIEEE488MD1ADB
|
Mouser Electronics | Specialized Cables Wire: UL2990, 28AWG, L=1000mm, P1: ALL BEST_R-HS-012025-S1(Micro-D), 25P, Female,... more | 0 |
|
$185.4400 / $217.5200 | Order Now |