Part Details for ACL-IEEE488-MD1, DB25P(F) TO IEEE-488(M) by ADLINK Technology Inc
Overview of ACL-IEEE488-MD1, DB25P(F) TO IEEE-488(M) by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for ACL-IEEE488-MD1, DB25P(F) TO IEEE-488(M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-ACLIEEE488MD1DB2
|
Mouser Electronics | Specialized Cables Wire: UL2990, 28AWG, L=1000mm, P1: ALL BEST_R-HS-012025-S1(Micro-D), 25P, Female, P2: Wing-Tech_IE48AMKS(IEEE-488), 24P | 0 |
|
$115.9300 / $140.7900 | Order Now |