Part Details for ACL-10137-1MM by ADLINK Technology Inc
Overview of ACL-10137-1MM by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-032141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Post, Tray packing. | |
10137785-052222LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible, without Post, Tray packing. | |
10137785-031231LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. |
Price & Stock for ACL-10137-1MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACL-10137-1MM
|
Avnet Americas | cable, 37-pin D-sub male to 37-pin D-sub male, 1m - Bulk (Alt: ACL-10137-1MM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ACL-10137-1MM
ACL-10137-1MM CAD Models
ACL-10137-1MM Part Data Attributes
|
ACL-10137-1MM
ADLINK Technology Inc
Buy Now
|
Compare Parts:
ACL-10137-1MM
ADLINK Technology Inc
|
Samacsys Manufacturer | ADLINK Technology |