Part Details for ACK9010 by L-com Inc
Overview of ACK9010 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for ACK9010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7146
|
Newark | Balun 75/120 Bnc F Krone Idc |L-Com ACK9010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$38.7300 / $44.0500 | Buy Now |
DISTI #
5073-ACK9010-ND
|
DigiKey | BALUN 75/120 BNC F KRONE IDC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.2906 / $53.4400 | Buy Now |
DISTI #
73603312
|
RS | 75 to 120 Ohm BalunBNC Bulkhead Jack / Krone IDC- | L-com ACK9010 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7900 | RFQ |
|
Onlinecomponents.com | BALUN 75/120 BNC F KRONE IDC | 0 |
|
$39.3100 / $52.0400 | Buy Now |
DISTI #
ACK9010
|
L-com US | This 75 to 120 Ohm balun utilizes a BNC female bulkhead coaxial interface often found in 75 Ohm coaxial applications. The Krone IDC style termination allows for easy termination of the European E1 standard 120 Ohm twisted pair conductors and the bulkhead deign allows panel mounting. Min Qty: 1 Package Multiple: 1 | 37 |
|
$35.3800 / $44.7900 | Buy Now |