Part Details for ACK250 (ALTERNATE: G214803) by Mersen Electrical Power
Overview of ACK250 (ALTERNATE: G214803) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACK250 (ALTERNATE: G214803)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878181
|
RS | Fuse, Forklift Truck, Stud Mount Bolt-In, 10kA, 125VAC/DC, 250A | Mersen ACK250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$138.3600 / $172.9500 | Buy Now |