Part Details for ACK-40 by Eaton Bussmann
Overview of ACK-40 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACK-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1908
|
Newark | Fuse Stud Mount 130Vdc 40A Fuse |Eaton Bussmann ACK-40 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.3600 / $104.0700 | Buy Now |
DISTI #
ACK-40-ND
|
DigiKey | FUSE CARTRIDGE 40A 130VDC Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.7040 | Buy Now |
DISTI #
71390693
|
RS | Fuse, Slow Blow, 40A, FUSETRON DUAL ELEMENT | Bussmann by Eaton ACK-40 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2400 / $91.8300 | RFQ |
DISTI #
000000000001187475
|
Sager | Specialty Fuses 130VDC 40A Fuse Min Qty: 10 | 0 |
|
$69.5600 / $74.2000 | Buy Now |