Part Details for ACK-25 by Eaton Bussmann
Overview of ACK-25 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACK-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1903
|
Newark | Fusetron Dual Element |Eaton Bussmann ACK-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2700 / $120.0700 | Buy Now |
DISTI #
ACK-25-ND
|
DigiKey | FUSE CARTRIDGE 25A 130VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.9310 | Buy Now |
DISTI #
71390688
|
RS | Fuse, Slow Blow, 25A, FUSETRON DUAL ELEMENT | Bussmann by Eaton ACK-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$86.3400 / $107.9300 | RFQ |