There are no models available for this part yet.
Overview of ACJS-NV35-5 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F109ACJSP#H0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109ACJSP#H0G | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F109ACJSP#X0 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for ACJS-NV35-5 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACJS-NV35-5
|
Avnet Americas | 3.5mm Single Vertical PCB Phone Jack, Stereo (5 Channels), Metal Bore, Without Nut, Threadless - Boxed Product (Development Kits) (Alt: ACJS-NV35-5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.9813 / $1.4016 | Buy Now | |
DISTI #
523-ACJS-NV35-5
|
Mouser Electronics | Phone Connectors VERT CHASIS CONN PLSTC MNT Needle CNT RoHS: Compliant | 559 |
|
$0.9090 / $1.7100 | Buy Now | |
DISTI #
ACJS-NV35-5
|
TME | Connector: Jack 3,5mm, socket, female, ways: 3, straight, THT Min Qty: 100 | 0 |
|
$0.8600 | RFQ | |
DISTI #
C1S116748639195
|
Chip1Stop | Connector Audio and Video | 100 |
|
$1.1300 | Buy Now |