Part Details for ACJM-MV35-2S by Amphenol Audio
Overview of ACJM-MV35-2S by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJM-MV35-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-ACJM-MV35-2S-ND
|
DigiKey | 3.5MM MONO VERTICAL METAL NUT SC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8761 / $2.0900 | Buy Now |
DISTI #
71225755
|
RS | Connector DUAL 3.5mm/1/4 | Amphenol Audio ACJM-MV35-2S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.3600 | RFQ |
|
Onlinecomponents.com | 3.5mm Mono Vertical Metal Nut Schem 2S RoHS: Compliant | 0 |
|
$0.8120 / $1.0540 | Buy Now |