Part Details for ACJM-MV-2S by Amphenol Audio
Overview of ACJM-MV-2S by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACJM-MV-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0639
|
Newark | Audio Conn, 3.5Mm Mono Jack, 2Pos, Panel, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Amphenol Audio ACJM-MV-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$0.9080 / $1.0800 | Buy Now |
DISTI #
889-ACJM-MV-2S-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1763 In Stock |
|
$0.8088 / $1.9600 | Buy Now |
DISTI #
71225785
|
RS | 1/4" Single Vertical PCB Phone Jack, Mono (2S Channels), Metal Bore, Metal Nut, | Amphenol Audio ACJM-MV-2S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.6300 | RFQ |
|
Onlinecomponents.com | 3.5mm Mono Vertical Metal Nut RoHS: Compliant | 0 |
|
$0.7630 / $0.9520 | Buy Now |